Part Details for CY7C197-35PC by Cypress Semiconductor
Overview of CY7C197-35PC by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C197-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C197-35PC-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 24DIP Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1307 In Stock |
|
$7.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 591 |
|
$3.2144 / $7.8400 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | Static RAM, 256Kx1, 24 Pin, Plastic, DIP | 10 |
|
$6.8288 / $13.6575 | Buy Now |
|
Quest Components | Static RAM, 256Kx1, 24 Pin, Plastic, DIP | 217 |
|
$5.2239 / $9.4980 | Buy Now |
|
Quest Components | Static RAM, 256Kx1, 24 Pin, Plastic, DIP | 471 |
|
$4.2000 / $10.5000 | Buy Now |
|
Quest Components | Static RAM, 256Kx1, 24 Pin, Plastic, DIP | 57 |
|
$8.4221 / $13.6575 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX1, 35ns PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1307 |
|
$6.0700 / $7.1400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
Buy Now |
Part Details for CY7C197-35PC
CY7C197-35PC CAD Models
CY7C197-35PC Part Data Attributes
|
CY7C197-35PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C197-35PC
Cypress Semiconductor
Standard SRAM, 256KX1, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C197-35PC
This table gives cross-reference parts and alternative options found for CY7C197-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C197-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8872501LX | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY7C197-35PC vs 5962-8872501LX |
HM1-65797K-5 | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24 | Matra MHS | CY7C197-35PC vs HM1-65797K-5 |
MT5C2561C-35P/883C | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | CY7C197-35PC vs MT5C2561C-35P/883C |
HM3-65797K-9 | Standard SRAM, 256KX1, 35ns, CMOS, PDIP24 | Matra MHS | CY7C197-35PC vs HM3-65797K-9 |
L7C197CM35 | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | LOGIC Devices Inc | CY7C197-35PC vs L7C197CM35 |
MT5C2561C-35/883C | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | CY7C197-35PC vs MT5C2561C-35/883C |
CY7C197-35PC | Standard SRAM, 256KX1, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | CY7C197-35PC vs CY7C197-35PC |
MT5C2561C-35XT | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24 | Micron Technology Inc | CY7C197-35PC vs MT5C2561C-35XT |
L7C197DM35 | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | CY7C197-35PC vs L7C197DM35 |
MT5C2561C-35L/883C | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | CY7C197-35PC vs MT5C2561C-35L/883C |