Part Details for CY7C198-55LMB by Rochester Electronics LLC
Overview of CY7C198-55LMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for CY7C198-55LMB
CY7C198-55LMB CAD Models
CY7C198-55LMB Part Data Attributes
|
CY7C198-55LMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C198-55LMB
Rochester Electronics LLC
Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for CY7C198-55LMB
This table gives cross-reference parts and alternative options found for CY7C198-55LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C198-55LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199CNL-15VXI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-088, SOJ-28 | Rochester Electronics LLC | CY7C198-55LMB vs CY7C199CNL-15VXI |
7164L25TPGI | Standard SRAM, 8KX8, 25ns, CMOS, PDIP28 | Renesas Electronics Corporation | CY7C198-55LMB vs 7164L25TPGI |
CY7C199-55VCT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, PLASTIC, SOJ-28 | Rochester Electronics LLC | CY7C198-55LMB vs CY7C199-55VCT |
KM62256BLG-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | CY7C198-55LMB vs KM62256BLG-10L |
IDT71256SA15YG | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Renesas Electronics Corporation | CY7C198-55LMB vs IDT71256SA15YG |
IDT71256SA20TP | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C198-55LMB vs IDT71256SA20TP |
MT5C6805EC-70L/883C | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | CY7C198-55LMB vs MT5C6805EC-70L/883C |
IDT71256SA12PZ | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | CY7C198-55LMB vs IDT71256SA12PZ |
7164L20TPGI | Standard SRAM, 8KX8, 19ns, CMOS, PDIP28 | Renesas Electronics Corporation | CY7C198-55LMB vs 7164L20TPGI |
CY7C199CNL-15VXI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-088, SOJ-28 | Cypress Semiconductor | CY7C198-55LMB vs CY7C199CNL-15VXI |