Part Details for CY7C199-35ZC by Rochester Electronics LLC
Overview of CY7C199-35ZC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for CY7C199-35ZC
CY7C199-35ZC CAD Models
CY7C199-35ZC Part Data Attributes:
|
CY7C199-35ZC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C199-35ZC
Rochester Electronics LLC
Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for CY7C199-35ZC
This table gives cross-reference parts and alternative options found for CY7C199-35ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199-35ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM6264BL-7 | Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | CY7C199-35ZC vs KM6264BL-7 |
CY7C199-25DMB | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY7C199-35ZC vs CY7C199-25DMB |
WMS512K8V-17CMA | Standard SRAM, 512KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CY7C199-35ZC vs WMS512K8V-17CMA |
71256SA15YI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | CY7C199-35ZC vs 71256SA15YI |
CY7C199D-25SXE | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MO-119, SOIC-28 | Cypress Semiconductor | CY7C199-35ZC vs CY7C199D-25SXE |
LH52252AD-45 | Standard SRAM, 64KX4, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Sharp Corp | CY7C199-35ZC vs LH52252AD-45 |
CY7C199C-15VXIT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Rochester Electronics LLC | CY7C199-35ZC vs CY7C199C-15VXIT |
CY7C199-15ZCT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 | Rochester Electronics LLC | CY7C199-35ZC vs CY7C199-15ZCT |
CY7C199C-15VXC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MO-088, SOJ-28 | Rochester Electronics LLC | CY7C199-35ZC vs CY7C199C-15VXC |
CY7C199-15VCT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Rochester Electronics LLC | CY7C199-35ZC vs CY7C199-15VCT |