Part Details for CY7C199-45PC by Rochester Electronics LLC
Overview of CY7C199-45PC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for CY7C199-45PC
CY7C199-45PC CAD Models
CY7C199-45PC Part Data Attributes
|
CY7C199-45PC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C199-45PC
Rochester Electronics LLC
Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.4965 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CY7C199-45PC
This table gives cross-reference parts and alternative options found for CY7C199-45PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199-45PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199CNL-15VXI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-088, SOJ-28 | Rochester Electronics LLC | CY7C199-45PC vs CY7C199CNL-15VXI |
7164L25TPGI | Standard SRAM, 8KX8, 25ns, CMOS, PDIP28 | Renesas Electronics Corporation | CY7C199-45PC vs 7164L25TPGI |
CY7C199-55VCT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, PLASTIC, SOJ-28 | Rochester Electronics LLC | CY7C199-45PC vs CY7C199-55VCT |
KM62256BLG-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | CY7C199-45PC vs KM62256BLG-10L |
IDT71256SA15YG | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Renesas Electronics Corporation | CY7C199-45PC vs IDT71256SA15YG |
IDT71256SA20TP | Standard SRAM, 32KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C199-45PC vs IDT71256SA20TP |
MT5C6805EC-70L/883C | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | CY7C199-45PC vs MT5C6805EC-70L/883C |
IDT71256SA12PZ | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | CY7C199-45PC vs IDT71256SA12PZ |
7164L20TPGI | Standard SRAM, 8KX8, 19ns, CMOS, PDIP28 | Renesas Electronics Corporation | CY7C199-45PC vs 7164L20TPGI |
CY7C199CNL-15VXI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-088, SOJ-28 | Cypress Semiconductor | CY7C199-45PC vs CY7C199CNL-15VXI |