Memory
CY7C199CN-12VC
Description: Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28

Overview of CY7C199CN-12VC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for CY7C199CN-12VC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C199CN-12VC by Rochester Electronics LLC

CY7C199CN-12VC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, MO-088 SOJ-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
17.907 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY7C199CN-12VC
    Rochester Electronics LLC
    Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28
    VS

Alternate Parts for CY7C199CN-12VC

This table gives cross-reference parts and alternative options found for CY7C199CN-12VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199CN-12VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C199C-12VCT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 Cypress Semiconductor CY7C199CN-12VC vs CY7C199C-12VCT
CY7C199CN-12VI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28 Rochester Electronics LLC CY7C199CN-12VC vs CY7C199CN-12VI
CY7C199CN-12VCT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28 Cypress Semiconductor CY7C199CN-12VC vs CY7C199CN-12VCT
CY7C199C-12VI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 Cypress Semiconductor CY7C199CN-12VC vs CY7C199C-12VI
CY7C199CN-12VXA Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-088 SOJ-28 Cypress Semiconductor CY7C199CN-12VC vs CY7C199CN-12VXA
CY7C199CN-12VC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28 Cypress Semiconductor CY7C199CN-12VC vs CY7C199CN-12VC
CY7C199CN-12VXI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-088 SOJ-28 Cypress Semiconductor CY7C199CN-12VC vs CY7C199CN-12VXI
CY7C199C-12VI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 Rochester Electronics LLC CY7C199CN-12VC vs CY7C199C-12VI
CY7C199CN-12VI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28 Cypress Semiconductor CY7C199CN-12VC vs CY7C199CN-12VI
CY7C199C-12VXC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MO-088, SOJ-28 Cypress Semiconductor CY7C199CN-12VC vs CY7C199C-12VXC
Part Number Description Manufacturer Compare
5962-9318701HYC SRAM Module, 512KX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation CY7C199CN-12VC vs 5962-9318701HYC
5962-9318706HYC Cache SRAM Module, 128KX32, 45ns, CMOS, HIP-66 White Microelectronics CY7C199CN-12VC vs 5962-9318706HYC
5962-9318708HUC SRAM Module, 128KX32, 25ns, CMOS, CPGA66, White Electronic Designs Corp CY7C199CN-12VC vs 5962-9318708HUC
P4C1256-25TI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 Pyramid Semiconductor Corporation CY7C199CN-12VC vs P4C1256-25TI
5962-9318701HTX SRAM Module, 512KX8, 120ns, CMOS, CHIP66, White Microelectronics CY7C199CN-12VC vs 5962-9318701HTX
5962-9318717HXA Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 Cobham Power Products CY7C199CN-12VC vs 5962-9318717HXA
JM38510/29317BMA Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components CY7C199CN-12VC vs JM38510/29317BMA
5962-9318707HXC SRAM Module, 128KX32, 35ns, CMOS, CPGA66, White Electronic Designs Corp CY7C199CN-12VC vs 5962-9318707HXC
CY7C199CN-20ZXI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 13.40 X 8 MM, LEAD FREE, PLASTIC, TSOP1-28 Rochester Electronics LLC CY7C199CN-12VC vs CY7C199CN-20ZXI
5962-9318701HUX SRAM Module, 512KX8, 120ns, CMOS, CHIP66, White Microelectronics CY7C199CN-12VC vs 5962-9318701HUX

Related Parts for CY7C199CN-12VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C199CN-12VC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C199CN-12VC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C199CN-12VC would you like to use for your alert(s)?
  • Please alert me when CY7C199CN-12VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C199CN-12VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C199CN-12VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C199CN-12VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C199CN-12VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C199CN-12VC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: