Part Details for CY7C245A-18WMB by Cypress Semiconductor
Overview of CY7C245A-18WMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C245A-18WMB
CY7C245A-18WMB CAD Models
CY7C245A-18WMB Part Data Attributes
|
CY7C245A-18WMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C245A-18WMB
Cypress Semiconductor
UVPROM, 2KX8, 12ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, HERMATIC SEALED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, WINDOWED, HERMATIC SEALED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 12 ns | |
Additional Feature | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS OUTPUT ENABLE; PROGRAMMABLE ASYNCHRONOUS REGISTERS | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C245A-18WMB
This table gives cross-reference parts and alternative options found for CY7C245A-18WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C245A-18WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP7C292A-35WC | UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | CY7C245A-18WMB vs QP7C292A-35WC |
TMS27C291-3JL | 2KX8 UVPROM, 35ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | CY7C245A-18WMB vs TMS27C291-3JL |
5962-8765003LA | UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | CY7C245A-18WMB vs 5962-8765003LA |
CY7C245A-18WI | UVPROM, 2KX8, 12ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C245A-18WMB vs CY7C245A-18WI |
CY7C245A-18WC | UVPROM, 2KX8, 12ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C245A-18WMB vs CY7C245A-18WC |
QP7C292A-35WMB | UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | Teledyne e2v | CY7C245A-18WMB vs QP7C292A-35WMB |
5962-8981503LB | UVPROM, 2KX8, 12ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | CY7C245A-18WMB vs 5962-8981503LB |
WS57C291C-35T | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Teledyne e2v | CY7C245A-18WMB vs WS57C291C-35T |
QP7C291AL-35WC | UVPROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | CY7C245A-18WMB vs QP7C291AL-35WC |
5962-8981501LA | UVPROM, 2KX8, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | CY7C245A-18WMB vs 5962-8981501LA |