Part Details for CY7C2568XV18-600BZXC by Infineon Technologies AG
Overview of CY7C2568XV18-600BZXC by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C2568XV18-600BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C2568XV18-600BZXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 165FBGA Min Qty: 136 Lead time: 11 Weeks Container: Tray | Limited Supply - Call |
|
$413.8025 | Buy Now |
DISTI #
CY7C2568XV18-600BZ
|
Avnet Americas | SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns Tray - Trays (Alt: CY7C2568XV18-600BZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 105 Partner Stock |
|
$379.4600 / $468.7100 | Buy Now |
DISTI #
CY7C2568XV18-600BZ
|
Avnet Americas | SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns Tray - Trays (Alt: CY7C2568XV18-600BZ) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 136 Lead time: 11 Weeks | 0 |
|
$401.7500 | Buy Now |
Part Details for CY7C2568XV18-600BZXC
CY7C2568XV18-600BZXC CAD Models
CY7C2568XV18-600BZXC Part Data Attributes
|
CY7C2568XV18-600BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C2568XV18-600BZXC
Infineon Technologies AG
DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 600 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.91 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.91 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for CY7C2568XV18-600BZXC
This table gives cross-reference parts and alternative options found for CY7C2568XV18-600BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C2568XV18-600BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C2268XV18-600BZXC | DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C2568XV18-600BZXC vs CY7C2268XV18-600BZXC |
CY7C2268XV18-600BZXC | DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C2568XV18-600BZXC vs CY7C2268XV18-600BZXC |