Microcontrollers and Processors
CY7C64113C-PVXC
Description: 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO48, 0.300 INCH, SSOP-48

Overview of CY7C64113C-PVXC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C64113C-PVXC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C64113C-PVXC by Rochester Electronics LLC

CY7C64113C-PVXC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
48
Reach Compliance Code
unknown
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
6 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Number of I/O Lines
32
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
ROM Programmability
OTPROM
Seated Height-Max
2.794 mm
Speed
12 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5057 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. CY7C64113C-PVXC
    Rochester Electronics LLC
    8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO48, 0.300 INCH, SSOP-48
    VS

Alternate Parts for CY7C64113C-PVXC

This table gives cross-reference parts and alternative options found for CY7C64113C-PVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C64113C-PVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C64113-PVCT Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY7C64113C-PVXC vs CY7C64113-PVCT
CY7C64113PVC RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, SSOP-48 Cypress Semiconductor CY7C64113C-PVXC vs CY7C64113PVC
Part Number Description Manufacturer Compare
CY7C64013C-SXC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO28, 0.713 X 0.300 INCH, 0.093 INCH HEIGHT, LEAD FREE, MO-119, SOIC-28 Cypress Semiconductor CY7C64113C-PVXC vs CY7C64013C-SXC
CY7C64013C-SXC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDSO28, 0.713 X 0.300 INCH, 0.093 INCH HEIGHT, LEAD FREE, MO-119, SOIC-28 Rochester Electronics LLC CY7C64113C-PVXC vs CY7C64013C-SXC
CY7C64013-SC 8-BIT, OTPROM, 12MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Cypress Semiconductor CY7C64113C-PVXC vs CY7C64013-SC
CY7C64113PVC RISC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, SSOP-48 Cypress Semiconductor CY7C64113C-PVXC vs CY7C64113PVC
CY7C64013C-PXC Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor CY7C64113C-PVXC vs CY7C64013C-PXC
CY7C64113-PVCT Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY7C64113C-PVXC vs CY7C64113-PVCT

Related Parts for CY7C64113C-PVXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C64113C-PVXC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C64113C-PVXC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C64113C-PVXC would you like to use for your alert(s)?
  • Please alert me when CY7C64113C-PVXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C64113C-PVXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C64113C-PVXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C64113C-PVXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C64113C-PVXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C64113C-PVXC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: