Part Details for CY7C64315-16LKXCT by Cypress Semiconductor
Overview of CY7C64315-16LKXCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C64315-16LKXCT
CY7C64315-16LKXCT CAD Models
CY7C64315-16LKXCT Part Data Attributes:
|
CY7C64315-16LKXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C64315-16LKXCT
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Bus Compatibility | I2C, SMBUS, SPI, UART, USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C64315-16LKXCT
This table gives cross-reference parts and alternative options found for CY7C64315-16LKXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C64315-16LKXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C64315-16LKXI | USB Bus Controller, CMOS, QFN-16 | Cypress Semiconductor | CY7C64315-16LKXCT vs CY7C64315-16LKXI |
CY7C64315-16LKXC | USB Bus Controller, CMOS, QFN-16 | Cypress Semiconductor | CY7C64315-16LKXCT vs CY7C64315-16LKXC |
CY7C64315-16LKXIT | USB Bus Controller, CMOS, QFN-16 | Cypress Semiconductor | CY7C64315-16LKXCT vs CY7C64315-16LKXIT |
CY7C64315-16LKXC | USB Bus Controller, CMOS, QFN-16 | Infineon Technologies AG | CY7C64315-16LKXCT vs CY7C64315-16LKXC |