Part Details for CY7C64713-128AXC by Rochester Electronics LLC
Overview of CY7C64713-128AXC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C64713-128AXC
CY7C64713-128AXC CAD Models
CY7C64713-128AXC Part Data Attributes
|
CY7C64713-128AXC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C64713-128AXC
Rochester Electronics LLC
8-BIT, EEPROM, 48 MHz, MICROCONTROLLER, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C64713-128AXC
This table gives cross-reference parts and alternative options found for CY7C64713-128AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C64713-128AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C64713-128AXC | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128 | Infineon Technologies AG | CY7C64713-128AXC vs CY7C64713-128AXC |
CY7C64713-128AXCT | Microcontroller, 8-Bit, EEPROM, 48MHz, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128 | Cypress Semiconductor | CY7C64713-128AXC vs CY7C64713-128AXCT |
CY7C64713-128AXI | Microcontroller, 8-Bit, EEPROM, 48MHz, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128 | Cypress Semiconductor | CY7C64713-128AXC vs CY7C64713-128AXI |
CY7C64713-128AXC | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128 | Cypress Semiconductor | CY7C64713-128AXC vs CY7C64713-128AXC |