Part Details for CY7C65213-28PVXI by Cypress Semiconductor
Overview of CY7C65213-28PVXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65213-28PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X1384
|
Newark | Usb To Uartbridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3.15V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65213-28PVXI Min Qty: 2350 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CY7C65213 - USB Bus Controller PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$1.7000 / $2.0000 | Buy Now |
|
Chip1Cloud | USB-UART LP Bridge Controller | 1100 |
|
RFQ | |
DISTI #
3565569
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2350 Container: Reel | 0 |
|
$2.3075 / $2.3889 | Buy Now |
|
Win Source Electronics | USB-UART LP Bridge Controller | 7800 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for CY7C65213-28PVXI
CY7C65213-28PVXI CAD Models
CY7C65213-28PVXI Part Data Attributes:
|
CY7C65213-28PVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65213-28PVXI
Cypress Semiconductor
USB Bus Controller, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPRATES AT 5 V SUPPLY | |
Bus Compatibility | UART; VBUS | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS422; RS485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65213-28PVXI
This table gives cross-reference parts and alternative options found for CY7C65213-28PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65213-28PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RL-REEL | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | CY7C65213-28PVXI vs FT232RL-REEL |
UPD1002-AI/MQ | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | Microchip Technology Inc | CY7C65213-28PVXI vs UPD1002-AI/MQ |
FT232RNL-TUBE | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | CY7C65213-28PVXI vs FT232RNL-TUBE |
FT232RNL-REEL | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | CY7C65213-28PVXI vs FT232RNL-REEL |
FT232RQ-TRAY | USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32 | FTDI Chip | CY7C65213-28PVXI vs FT232RQ-TRAY |
FT232RNQ-TRAY | USB Bus Controller, CMOS, QFN-32 | FTDI Chip | CY7C65213-28PVXI vs FT232RNQ-TRAY |