There are no models available for this part yet.
Overview of CY7C65215A-32LTXI by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY7C65215A-32LTXI by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC4350
|
Newark | Usb-I2C/Spi/Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To I2C, Spi, Uart, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65215A-32LTXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.0200 / $3.8700 | Buy Now | |
DISTI #
84Y4888
|
Newark | Usb To I2C, Spi, Uartbridge -40To85Deg C, Bridge Type:Usb To I2C, Spi, Uart, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65215A-32LTXI RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 113 |
|
RFQ |
CAD Models for CY7C65215A-32LTXI by Cypress Semiconductor
Part Data Attributes for CY7C65215A-32LTXI by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.3
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 2V-5.5V SUPPLY RANGE.
|
Address Bus Width
|
|
Bus Compatibility
|
I2C; SPI; UART; VBUS
|
Data Transfer Rate-Max
|
1.5 MBps
|
Drive Interface Standard
|
RS232; RS422; RS485
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N32
|
Length
|
5 mm
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Resources and Additional Insights for CY7C65215A-32LTXI
Reference Designs related to CY7C65215A-32LTXI
-
Cypress USB-C Thunderbolt Reference Solution
Cypress USB-C Power Delivery (PD) controllers are certified to support Thunderbolt alternate mode with Intel’s Thunderbolt 3 controllers in Host, Device, Dock and Cable applications. Cypress along with Intel has developed numerous USB-C Thunderbolt device reference designs to help reduce your design cycle time, effort and risk.
- Cypress USB-C Thunderbolt Reference Solution Archive
Related Parts for CY7C65215A-32LTXI
-
ATXMEGA192D3-MHMicrocontrollers
-
CY7C65215A-32LTXITBus Controllers
-
TLV62568DRLRSwitching Regulator or Controllers
-
TRV1-1211Other Analog ICs
-
UDN2987LWTRPeripheral Drivers
-
LFE5U-85F-8BG381CField Programmable Gate Arrays
-
DRV8809PAPMotion Control Electronics
-
BSC500N20NS3GPower Field-Effect Transistors
-
RTL8201FL-VB-CGNetwork Interfaces