-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5132
|
Newark | Usb Hub Controller, 0 To 70Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Interface Case Style:Qfn, No. Of Pins:56Pins, Data Rate:-, No. Of Ports:4 Port, Operating Rohs Compliant: Yes |Infineon CY7C65630-56LTXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1785 |
|
$15.1100 / $20.4700 | Buy Now |
DISTI #
448-CY7C65630-56LTXC-ND
|
DigiKey | IC USB HUB CTLR 4PORT 56VQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2625 In Stock |
|
$20.3859 / $27.1300 | Buy Now |
DISTI #
727-CY7C65630-56LTXC
|
Mouser Electronics | USB Interface IC USB HS Controller RoHS: Compliant | 808 |
|
$20.3800 / $27.1300 | Buy Now |
|
Future Electronics | CY7C65630 Series EZ-USB Low Power USB 2.0 Hub Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 2080Tray |
|
$19.9900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 260 | 97 |
|
$19.6047 / $20.4825 | Buy Now |
DISTI #
2944983
|
element14 Asia-Pacific | USB HUB CONTROLLER, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1727 |
|
$15.3970 / $20.6517 | Buy Now |
DISTI #
2944983
|
Farnell | USB HUB CONTROLLER, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1727 |
|
$14.6484 / $19.6561 | Buy Now |
|
New Advantage Corporation | CY7C65630 Series EZ-USB Low Power USB 2.0 Hub Controller - QFN-56 RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 2080 |
|
$21.2800 / $22.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C65630-56LTXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65630-56LTXC
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CY7C65630-56LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65630-56LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65630-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65630-56LTXC vs CY7C65630-56LTXCT |
CY7C65640A-LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXC vs CY7C65640A-LTXC |
CY7C65630-56LFXCT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXC vs CY7C65630-56LFXCT |
CY7C65640-LFC | USB Bus Controller, CMOS, 8 X 8 MM, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXC vs CY7C65640-LFC |
CY7C65630-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXC vs CY7C65630-56LTXCT |
CY7C65630-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXC vs CY7C65630-56LFXA |
CY7C65620-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXC vs CY7C65620-56LTXC |
CY7C65640A-LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXC vs CY7C65640A-LFXC |
CY7C65640A-LTXCT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXC vs CY7C65640A-LTXCT |