Part Details for CY7C65642-48AXC by Cypress Semiconductor
Overview of CY7C65642-48AXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65642-48AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8126
|
Newark | Usb Hub Controller, 4 Port, Tqfp-48, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.15V, Supply Voltage Max:3.6V, Interface Case Style:Tqfp, No. Of Pins:48Pins, Data Rate:-, No. Of Ports:4 Port, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65642-48AXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4140 |
|
$4.1900 / $6.6900 | Buy Now |
DISTI #
66T6137
|
Newark | Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Tqfp, No. Of Pins:48Pins, Data Rate:12Mbps, No. Of Ports:4 Port, Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65642-48AXC Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 | Buy Now |
|
Rochester Electronics | CY7C65642 - USB Bus Controller, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 136 |
|
$2.9800 / $3.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 342 |
|
RFQ |
Part Details for CY7C65642-48AXC
CY7C65642-48AXC CAD Models
CY7C65642-48AXC Part Data Attributes
|
CY7C65642-48AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65642-48AXC
Cypress Semiconductor
USB Bus Controller, CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 105.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65642-48AXC
This table gives cross-reference parts and alternative options found for CY7C65642-48AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65642-48AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65642-48AXC | USB Bus Controller, CMOS, PQFP48, | Infineon Technologies AG | CY7C65642-48AXC vs CY7C65642-48AXC |
CY7C65642-48AXCT | USB Bus Controller, CMOS, PQFP48, | Infineon Technologies AG | CY7C65642-48AXC vs CY7C65642-48AXCT |