-
Part Symbol
-
Footprint
-
3D Model
Overview of CY7C68013A-128AXC by Infineon Technologies AG
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Available )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CY7C68013A-128AXC by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY7C68013A-128AXC-ND
|
DigiKey | IC MCU USB PERIPH HI SPD 128LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
8480 In Stock |
|
$17.5444 / $28.3400 | Buy Now | |
DISTI #
2832-CY7C68013A-128AXC-ND
|
DigiKey | IC MCU USB PERIPH HI SPD 128LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
247 In Stock |
|
$15.4000 | Buy Now | |
DISTI #
CY7C68013A-128AXC
|
Avnet Americas | MCU 8-Bit FX2LP 8051 CISC ROMLess 3.3V 128-Pin TQFP - Trays (Alt: CY7C68013A-128AXC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 619 |
|
$15.6375 | Buy Now | |
DISTI #
CY7C68013A-128AXC
|
Avnet Americas | MCU 8-Bit FX2LP 8051 CISC ROMLess 3.3V 128-Pin TQFP - Trays (Alt: CY7C68013A-128AXC) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4753 Partner Stock |
|
$15.5124 / $18.7650 | Buy Now | |
DISTI #
CY7C68013A-128AXC
|
Avnet Americas | MCU 8-Bit FX2LP 8051 CISC ROMLess 3.3V 128-Pin TQFP - Trays (Alt: CY7C68013A-128AXC) RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 247 Partner Stock |
|
$14.3096 / $17.3100 | Buy Now | |
DISTI #
727-CY768013A-128AXC
|
Mouser Electronics | USB Interface IC EZ USB FX2LP LO PWR Hi COM RoHS: Compliant | 0 |
|
$15.6300 / $26.5800 | Order Now | |
Future Electronics | CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - TQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 13 Weeks Container: Tray | 288Tray |
|
$17.0800 / $17.3100 | Buy Now | ||
Rochester Electronics | CY7C68013A - EZ-USB FX2LP USB Microcontroller, High-Speed USB Peripheral Controller RoHS: Compliant Status: Active Min Qty: 1 | 4753 |
|
$15.5100 / $18.2400 | Buy Now | ||
DISTI #
CY7C68013A-128AXC
|
TME | IC: microcontroller 8051, Interface: 16bit,8bit,I2C,USB 2.0 Min Qty: 1 | 68 |
|
$14.8500 / $19.8700 | Buy Now | |
DISTI #
C1S159300093626
|
Chip1Stop | MCU 8-bit 8051 CISC ROMLess 3.3V 128-Pin TQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 434 |
|
$13.8000 / $22.2000 | Buy Now |
CAD Models for CY7C68013A-128AXC by Infineon Technologies AG
Part Data Attributes for CY7C68013A-128AXC by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
TQFP-128
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Address Bus Width
|
16
|
Bus Compatibility
|
I2C; UART; USB
|
Clock Frequency-Max
|
48 MHz
|
Data Transfer Rate-Max
|
60 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
R-PQFP-G128
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
128
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP128,.63X.87,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
85 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for CY7C68013A-128AXC
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68013A-128AXI | USB Bus Controller, CMOS, PQFP128, TQFP-128 | Infineon Technologies AG | CY7C68013A-128AXC vs CY7C68013A-128AXI |
CY7C68013A-128AXI | Microcontroller, 48MHz, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128 | Rochester Electronics LLC | CY7C68013A-128AXC vs CY7C68013A-128AXI |
CY7C68013A-128AXI | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PQFP128, TQFP-128 | Cypress Semiconductor | CY7C68013A-128AXC vs CY7C68013A-128AXI |
CY7C68013A-128AXC | Microcontroller, 48MHz, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128 | Rochester Electronics LLC | CY7C68013A-128AXC vs CY7C68013A-128AXC |
CY7C68013A-128AXC | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PQFP128, TQFP-128 | Cypress Semiconductor | CY7C68013A-128AXC vs CY7C68013A-128AXC |
Resources and Additional Insights for CY7C68013A-128AXC
Reference Designs related to CY7C68013A-128AXC
-
CY4651 v1.3 - Cypress and AuthenTec Reference Design for Biometric Security in External USB Hard Disk Drives
Take content on your portable hard drive--videos, audio files, documents, and still pictures--with you wherever you go and feel safe. Now, you can protect your valuable content with the simple touch of your finger. The CY4651 v1.3 reference design from Cypress and AuthenTec provides everything a platform designer needs to add biometric security to external hard disk drives (HDDs) using fingerprint recognition technology. The reference design utilizes the AuthenTec EntrePad 2510, the industry's most proven biometric fingerprint slide sensor, and Cypress's EZ-USB FX2LP(TM) uC, the industry's most popular high-speed USB 2.0 microcontroller, which interfaces with AuthenTec's sensor and delivers data from the HDD to the host computer.
-
FX2LP DMB-T/H TV Dongle Reference Design Guide
The Cypress FX2LP and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress FX2LP, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played.
-
CY4625 - MoBL-USB(TM) Bridge Reference Design
CY4625 - MoBL-USB(TM) Bridge Reference Design
-
CY4661 - Cypress & UPEK Reference Design for External USB Hard Disk Drives (HDD) with Fingerprint Authentication Security
The CY4661 reference design from Cypress and UPEK provides customers with an external USB hard disk drive (HDD) with fingerprint authentication security for conveniently protecting data and enabling authentication services. The reference design utilizes UPEK's TouchStrip Fingerprint Authentication Solution (TCS3 swipe fingerprint sensor and TCD42 security ASIC), the only match-on-chip fingerprint authentication solution available on the market. This complete biometric module securely performs all biometric processes including storage and matching in dedicated hardware rather than exposing data to a less secure host PC environment. Cypress' EZ-USB FX2LP(TM) programmable USB controller, the industry's most widely-used high-speed USB 2.0 microcontroller, interfaces with both the UPEK TCD42 security ASIC and the HDD to provide a secure link to both the PC and the HDD. UPEK's unique security ASIC also enables authentication services by securing communication with remote servers via AES/DES encryption.
Related Parts for CY7C68013A-128AXC
-
CY7C68013A-100AXCMicrocontrollers
-
EM2130H01QISwitching Regulator or Controllers
-
DML3006LFDS-7Peripheral Drivers
-
ADUM3402ARWZ-RLOther Analog ICs
-
DMN3033LSD-13Power Field-Effect Transistors
-
ADS7843EAnalog to Digital Converters
-
TLC7733IDPower Management Circuits
-
ISO1050DUBRNetwork Interfaces
-
P3041NXN7NNCMicroprocessors