Part Details for CY7C68014A-100AXC by Cypress Semiconductor
Overview of CY7C68014A-100AXC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68014A-100AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M7117
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 48Mhz, Tqfp-100, Product Range:Ez-Usb Family Fx2Lp Series Microcontrollers, Architecture:8051, Mcu Core Size:8Bit, Program Memory Size:16Kb, Ram Memory Size:16Kb, Cpu Speed:48Mhz, Mcu Case Style:Tqfprohs Compliant: Yes |Cypress Infineon Technologies CY7C68014A-100AXC Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 8-BIT, EEPROM, 48 MHz, MICROCONTROLLER, PQFP100 | 2 |
|
$14.7300 | Buy Now |
|
Rochester Electronics | CY7C68014A - Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$14.7300 / $17.3300 | Buy Now |
|
Chip1Cloud | IC MCU USB PERIPH HI SPD 100LQFP | 3090 |
|
RFQ |
Part Details for CY7C68014A-100AXC
CY7C68014A-100AXC CAD Models
CY7C68014A-100AXC Part Data Attributes:
|
CY7C68014A-100AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68014A-100AXC
Cypress Semiconductor
Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Resources and Additional Insights for CY7C68014A-100AXC
Reference Designs related to CY7C68014A-100AXC
-
CY4611B - USB 2.0 USB to ATA Reference Design
CY4611B - USB 2.0 USB to ATA Reference Design
-
FX2LP DMB-T/H TV Dongle Reference Design Guide
The Cypress FX2LP and Legend Silicon based DMB-TH TV Dongle Reference Design consists of all files required for the complete design. It has a tuner from ADI, which tunes the RF signal to the Legend Silicon demodulator. This sends the TV signals in MPEG2_TS stream to Cypress FX2LP, which then sends them to the PC through the USB interface. In the PC, the BDA driver forwards the data from the USB to the Media Player application where it is played.
-
CY4625 - MoBL-USB(TM) Bridge Reference Design
CY4625 - MoBL-USB(TM) Bridge Reference Design