Part Details for CY7C68300A-LFC by Cypress Semiconductor
Overview of CY7C68300A-LFC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CY7C68300A-LFC
CY7C68300A-LFC CAD Models
CY7C68300A-LFC Part Data Attributes
|
CY7C68300A-LFC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68300A-LFC
Cypress Semiconductor
USB Bus Controller, CMOS, PQCC56, 8 X 8 MM, QFN-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC56,.31SQ,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Bus Compatibility | ATA; ATAPI | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9906 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C68300A-LFC
This table gives cross-reference parts and alternative options found for CY7C68300A-LFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68300A-LFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68320C-56LTXC | USB Bus Controller, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68320C-56LTXC |
CY7C68300C-56LTXC | USB Bus Controller, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | Infineon Technologies AG | CY7C68300A-LFC vs CY7C68300C-56LTXC |
CY7C68300C-56LTXC | USB Bus Controller, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68300C-56LTXC |
CY7C68301C-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68301C-56LFXC |
CY7C68320-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68320-56LFXC |
CY7C68300C-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68300C-56LFXC |
CY7C68300A-56LFC | USB Bus Controller, CMOS, 8 X 8 MM, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68300A-56LFC |
CY7C68321C-56LTXC | USB Bus Controller, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68321C-56LTXC |
CY7C68321-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68321-56LFXC |
CY7C68301B-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, QFN-56 | Cypress Semiconductor | CY7C68300A-LFC vs CY7C68301B-56LFXC |