Part Details for CY7C68320C-100AXC by Cypress Semiconductor
Overview of CY7C68320C-100AXC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68320C-100AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C68320C-100AXC-ND
|
DigiKey | USB BUS CONTROLLER PQFP100 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1791 In Stock |
|
$33.1600 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP100 | 9 |
|
$27.7388 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP100 | 4 |
|
$42.6750 | Buy Now |
|
Rochester Electronics | CY7C68320C - EZ-USB AT2LP USB 2.0 to ATA/ATAPI Bridge ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1791 |
|
$28.4500 / $33.4700 | Buy Now |
|
Chip1Cloud | EZ-USB AT2LP? USB 2.0 to ATA/ATAPI Bridge | 11000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1660 |
|
$16.0600 | RFQ |
Part Details for CY7C68320C-100AXC
CY7C68320C-100AXC CAD Models
CY7C68320C-100AXC Part Data Attributes
|
CY7C68320C-100AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68320C-100AXC
Cypress Semiconductor
USB Bus Controller, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Bus Compatibility | ATA; ATAPI | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 480 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C68320C-100AXC
This table gives cross-reference parts and alternative options found for CY7C68320C-100AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68320C-100AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68321C-100AXC | USB Bus Controller, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C68320C-100AXC vs CY7C68321C-100AXC |
CY7C68320C-100AXC | USB Bus Controller, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Infineon Technologies AG | CY7C68320C-100AXC vs CY7C68320C-100AXC |
Resources and Additional Insights for CY7C68320C-100AXC
Reference Designs related to CY7C68320C-100AXC
-
CY4615B - Hi-speed USB 2.0-to-ATA/ATAPI Bus-Powered Reference Design (with EZ-USB AT2LP)
High-Speed USB to ATA (Advanced Technology Attachment)