Part Details for CY7C9101-30GC by Cypress Semiconductor
Overview of CY7C9101-30GC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1030GC(R)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1030GC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1030GC(S)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for CY7C9101-30GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROPROCESSOR SLICE, 68 Pin, Ceramic, PGA | 3 |
|
$27.3000 | Buy Now |
Part Details for CY7C9101-30GC
CY7C9101-30GC CAD Models
CY7C9101-30GC Part Data Attributes
|
CY7C9101-30GC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C9101-30GC
Cypress Semiconductor
Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 33.3 MHz | |
External Data Bus Width | 9 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for CY7C9101-30GC
This table gives cross-reference parts and alternative options found for CY7C9101-30GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C9101-30GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ17502CB | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | CY7C9101-30GC vs MAQ17502CB |
MAR17502CE | Micro Peripheral IC | Dynex Semiconductor | CY7C9101-30GC vs MAR17502CE |
WS59016CB | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, | Waferscale Integration Inc | CY7C9101-30GC vs WS59016CB |
CY7C9101-35GMB | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | CY7C9101-30GC vs CY7C9101-35GMB |
CY7C9101-40GC | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | CY7C9101-30GC vs CY7C9101-40GC |
MAQ17502CS | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | CY7C9101-30GC vs MAQ17502CS |
L29C101PC35 | Bit-Slice Processor, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | LOGIC Devices Inc | CY7C9101-30GC vs L29C101PC35 |
L29C101DME45 | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, 0.900 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | CY7C9101-30GC vs L29C101DME45 |
CY7C9101-45DMB | Bit-Slice Processor, 9-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOMBRAZED, DIP-64 | Cypress Semiconductor | CY7C9101-30GC vs CY7C9101-45DMB |
MAS17502CC | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | CY7C9101-30GC vs MAS17502CC |