Microcontrollers and Processors
CY82C693UB-NC
Cypress Semiconductor
Description: USB Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208

Overview of CY82C693UB-NC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CY82C693UB-NC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 47
  • 1 $12.0000
  • 5 $9.0000
  • 13 $8.1000
  • 22 $7.5000
$7.5000 / $12.0000 Buy Now
Quest Components   172
  • 1 $21.6000
  • 57 $16.8000
  • 120 $15.3600
$15.3600 / $21.6000 Buy Now
Quest Components   56
  • 1 $28.0000
  • 20 $25.2000
  • 41 $23.8000
$23.8000 / $28.0000 Buy Now
Quest Components   30
  • 1 $16.0000
  • 4 $12.0000
  • 22 $10.8000
$10.8000 / $16.0000 Buy Now

CAD Models for CY82C693UB-NC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY82C693UB-NC by Cypress Semiconductor

CY82C693UB-NC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Address Bus Width
32
Bus Compatibility
PENTIUM; CYRIX M1; AMD K1; AMD K5
External Data Bus Width
32
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.7 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. CY82C693UB-NC
    Cypress Semiconductor
    USB Bus Controller, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY82C693UB-NC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY82C693UB-NC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY82C693UB-NC would you like to use for your alert(s)?
  • Please alert me when CY82C693UB-NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY82C693UB-NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY82C693UB-NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY82C693UB-NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY82C693UB-NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY82C693UB-NC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: