Part Details for CY8C20110-SX2I by Infineon Technologies AG
Overview of CY8C20110-SX2I by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C20110-SX2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C20110-SX2I-ND
|
DigiKey | IC CAPSENSE EXP 10 I/O 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
966 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
727-CY8C20110-SX2I
|
Mouser Electronics | Touch Screen Controllers CapSense Express 10 I/O RoHS: Compliant | 3406 |
|
$1.4200 / $2.9400 | Buy Now |
|
Future Electronics | CY8C20110 Series 5.25 V 400 Kbps CapSense® Express™ Button Capacitive Controller RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks Container: Tube | 576Tube |
|
$1.5200 / $1.6800 | Buy Now |
DISTI #
75723341
|
Verical | Capacitive Touch Screen 16-Pin SOIC Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2337 | Americas - 439 |
|
$1.9625 / $2.3750 | Buy Now |
DISTI #
69199469
|
Verical | Capacitive Touch Screen 16-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2325 | Americas - 187 |
|
$1.4511 / $2.5893 | Buy Now |
DISTI #
C1S159300229203
|
Chip1Stop | Button Capacitive Controllers 16-Pin SOIC RoHS: Compliant Container: Tube | 439 |
|
$1.5700 / $2.5000 | Buy Now |
DISTI #
SP005645933
|
EBV Elektronik | (Alt: SP005645933) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 480 |
|
$1.8900 / $2.0300 | Buy Now |
Part Details for CY8C20110-SX2I
CY8C20110-SX2I CAD Models
CY8C20110-SX2I Part Data Attributes
|
CY8C20110-SX2I
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20110-SX2I
Infineon Technologies AG
Memory Circuit, 2KX1, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SRAM IS ORGANISED AS 512MB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CY8C20110-SX2I
This table gives cross-reference parts and alternative options found for CY8C20110-SX2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20110-SX2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C20110-SX2I | Memory Circuit, 2KX1, CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | CY8C20110-SX2I vs CY8C20110-SX2I |
Resources and Additional Insights for CY8C20110-SX2I
Reference Designs related to CY8C20110-SX2I
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.