Part Details for CY8C24094-24LTXI by Cypress Semiconductor
Results Overview of CY8C24094-24LTXI by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C24094-24LTXI Information
CY8C24094-24LTXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C24094-24LTXI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85981720
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 3662 |
|
$13.1375 / $16.4250 | Buy Now |
|
DISTI #
85980234
|
Verical | MCU 8-bit M8C 16KB Flash 3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 1107 |
|
$13.1375 / $16.4250 | Buy Now |
|
|
Bristol Electronics | 260 |
|
RFQ | ||
|
|
Quest Components | 208 |
|
$15.8592 / $22.3020 | Buy Now | |
|
|
Quest Components | 8 |
|
$19.8240 / $22.3020 | Buy Now | |
|
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 4875 |
|
$10.5100 / $13.1400 | Buy Now |
US Tariff Estimator: CY8C24094-24LTXI by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY8C24094-24LTXI
CY8C24094-24LTXI Part Data Attributes
|
|
CY8C24094-24LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C24094-24LTXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-68
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc68,.32sq,16 | |
| Pin Count | 68 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Operates At 3 V Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| Bus Compatibility | I2c; Usb | |
| CPU Family | M8c | |
| Clock Frequency-Max | 24 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N68 | |
| JESD-609 Code | e4 | |
| Length | 8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 56 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC68,.32SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| RAM (words) | 512 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 24.96 Mhz | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 8 Mm |
Resources and Additional Insights for CY8C24094-24LTXI
Reference Designs related to CY8C24094-24LTXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.