Part Details for CY8C24123A-24PXI by Cypress Semiconductor
Results Overview of CY8C24123A-24PXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C24123A-24PXI Information
CY8C24123A-24PXI by Cypress Semiconductor is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C24123A-24PXI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5777 |
|
RFQ |
US Tariff Estimator: CY8C24123A-24PXI by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY8C24123A-24PXI
CY8C24123A-24PXI Part Data Attributes
|
|
CY8C24123A-24PXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C24123A-24PXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDIP8, DIP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | Also Operates At 2.7v And 3.3v Supply | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.779 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Programmable Soc |
Alternate Parts for CY8C24123A-24PXI
This table gives cross-reference parts and alternative options found for CY8C24123A-24PXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C24123A-24PXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY8C22113-24PI | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | CY8C24123A-24PXI vs CY8C22113-24PI |
Resources and Additional Insights for CY8C24123A-24PXI
Reference Designs related to CY8C24123A-24PXI
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
CY8C24123A-24PXI Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the CY8C24123A-24PXI is 24 MHz.
-
The CY8C24123A-24PXI has 16 KB of flash memory.
-
Yes, the CY8C24123A-24PXI can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
No, the CY8C24123A-24PXI does not have built-in USB support. However, it can be used with external USB controllers or bridges.
-
The CY8C24123A-24PXI has 16 GPIO pins.