Part Details for CY8C24123A-24SXIT by Infineon Technologies AG
Results Overview of CY8C24123A-24SXIT by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C24123A-24SXIT Information
CY8C24123A-24SXIT by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C24123A-24SXIT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
448-CY8C24123A-24SXITCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2955 In Stock |
|
$2.2336 / $4.1000 | Buy Now |
|
DISTI #
CY8C24123A-24SXIT
|
Avnet Americas | - Tape and Reel (Alt: CY8C24123A-24SXIT) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0500 / $2.2796 | Buy Now |
|
DISTI #
727-CY8C24123A24SXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND RoHS: Compliant | 105 |
|
$2.0500 / $4.1000 | Buy Now |
|
|
Future Electronics | CY8C24123A Series 4 kB Flash 256 B RAM 24 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
|
DISTI #
92041284
|
Verical | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2531 | Americas - 2500 |
|
$3.8424 | Buy Now |
|
DISTI #
CY8C24123A24SXIT-0
|
TME | CY8C24123A-24SXIT Min Qty: 2500 | 2500 |
|
$3.2783 | Buy Now |
|
|
Chip Stock | MCU8-bitCY8CxxxM8C4KBFlash2.5V/3.3V/5V8-PinSOICT/R | 8647 |
|
RFQ | |
|
DISTI #
SP005638869
|
EBV Elektronik | (Alt: SP005638869) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: CY8C24123A-24SXIT by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY8C24123A-24SXIT
CY8C24123A-24SXIT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CY8C24123A-24SXIT Part Data Attributes
|
|
CY8C24123A-24SXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C24123A-24SXIT
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO8, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Also Operates At 2.7v And 3.3v Supply | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.889 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.8985 Mm | |
| uPs/uCs/Peripheral ICs Type | Programmable Soc |
Resources and Additional Insights for CY8C24123A-24SXIT
Reference Designs related to CY8C24123A-24SXIT
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
CY8C24123A-24SXIT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C24123A-24SXIT is 24 MHz.
-
The CY8C24123A-24SXIT has 16 KB of flash memory.
-
The maximum current consumption of the CY8C24123A-24SXIT is 20 mA at 24 MHz.
-
Yes, the CY8C24123A-24SXIT has a 12-bit, 12-channel analog-to-digital converter (ADC).
-
Yes, the CY8C24123A-24SXIT has multiple low-power modes, including Sleep, Hibernate, and Deep Sleep, to reduce power consumption.