Microcontrollers and Processors
CY8C24794-24LFXIT
Cypress Semiconductor
Description: Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56

Overview of CY8C24794-24LFXIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CY8C24794-24LFXIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY8C24794-24LFXIT by Cypress Semiconductor

CY8C24794-24LFXIT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFN
Package Description
8 X 8 MM, LEAD FREE, MO-220, QFN-56
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IT ALSO OPERATES AT 3 V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Boundary Scan
NO
Bus Compatibility
I2C; USB
CPU Family
M8C
Clock Frequency-Max
24 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N56
JESD-609 Code
e3
Length
8 mm
Moisture Sensitivity Level
3
Number of I/O Lines
50
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
512
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
24 MHz
Supply Current-Max
27 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. CY8C24794-24LFXIT
    Cypress Semiconductor
    Multifunction Peripheral, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
    VS

Alternate Parts for CY8C24794-24LFXIT

This table gives cross-reference parts and alternative options found for CY8C24794-24LFXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C24794-24LFXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY8C24794-24LTXIT Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 Infineon Technologies AG CY8C24794-24LFXIT vs CY8C24794-24LTXIT
CY8C24794-24LTXI Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 Infineon Technologies AG CY8C24794-24LFXIT vs CY8C24794-24LTXI
CY8C24794-24LTXIT Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 Cypress Semiconductor CY8C24794-24LFXIT vs CY8C24794-24LTXIT
Part Number Description Manufacturer Compare
CY8C24794-24LTXI Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 Infineon Technologies AG CY8C24794-24LFXIT vs CY8C24794-24LTXI
CY8C24794-24LTXIT Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 Cypress Semiconductor CY8C24794-24LFXIT vs CY8C24794-24LTXIT
CY8C24794-24LTXIT Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 Infineon Technologies AG CY8C24794-24LFXIT vs CY8C24794-24LTXIT

Resources and Additional Insights for CY8C24794-24LFXIT

Reference Designs related to CY8C24794-24LFXIT

  • Multi-Channel Fan Speed Control System

    This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.

  • Capsense Multimedia Board

    In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.

  • DTMF Detector

    This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.

Related Parts for CY8C24794-24LFXIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8C24794-24LFXIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8C24794-24LFXIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY8C24794-24LFXIT would you like to use for your alert(s)?
  • Please alert me when CY8C24794-24LFXIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY8C24794-24LFXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8C24794-24LFXIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY8C24794-24LFXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8C24794-24LFXIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8C24794-24LFXIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: