Filter Your Search
1 - 1 of 1 results
|
CY8C24794-24LFXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 50 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.39.00.01 |