Part Details for CY96F613RBPMC-GS-UJE1 by Cypress Semiconductor
Overview of CY96F613RBPMC-GS-UJE1 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUJ-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZT, /Embossed Tape | |
NP110N055PUJ-E1B-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP160N055TUJ-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for CY96F613RBPMC-GS-UJE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0038
|
Newark | Auto Mcu/Tray |Cypress Infineon Technologies CY96F613RBPMC-GS-UJE1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CY96F613RBPMC-GS-UJE1
CY96F613RBPMC-GS-UJE1 CAD Models
CY96F613RBPMC-GS-UJE1 Part Data Attributes
|
CY96F613RBPMC-GS-UJE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY96F613RBPMC-GS-UJE1
Cypress Semiconductor
Microcontroller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ADC ALSO HAS A RESOLUTION OF 8 BIT WITH 16-CHANNELS; 35 I/O PINS WHEN OPERATED AS DUAL CLOCK MODE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | F2MC-16FX | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 10240 | |
ROM (words) | 98816 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY96F613RBPMC-GS-UJE1
This table gives cross-reference parts and alternative options found for CY96F613RBPMC-GS-UJE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY96F613RBPMC-GS-UJE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F613RBPMC-GSE1 | Microcontroller, CMOS, | Spansion | CY96F613RBPMC-GS-UJE1 vs MB96F613RBPMC-GSE1 |
CY96F613RBPMC-GS-UJE1 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16FX CPU, 32MHz, CMOS, PQFP48, LQFP-48 | Infineon Technologies AG | CY96F613RBPMC-GS-UJE1 vs CY96F613RBPMC-GS-UJE1 |
MB96F613RBPMC-GS-UJE1 | Microcontroller, | Cypress Semiconductor | CY96F613RBPMC-GS-UJE1 vs MB96F613RBPMC-GS-UJE1 |