Part Details for CY96F623RBPMC1-GS-UJE2 by Infineon Technologies AG
Overview of CY96F623RBPMC1-GS-UJE2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY96F623RBPMC1-GS-UJE2
CY96F623RBPMC1-GS-UJE2 CAD Models
CY96F623RBPMC1-GS-UJE2 Part Data Attributes
|
CY96F623RBPMC1-GS-UJE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY96F623RBPMC1-GS-UJE2
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, F2MC-16FX CPU, 32MHz, CMOS, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | F2MC-16FX | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 10240 | |
ROM (words) | 98816 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY96F623RBPMC1-GS-UJE2
This table gives cross-reference parts and alternative options found for CY96F623RBPMC1-GS-UJE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY96F623RBPMC1-GS-UJE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY96F623RBPMC1-GS-UJE2 | Microcontroller, | Cypress Semiconductor | CY96F623RBPMC1-GS-UJE2 vs CY96F623RBPMC1-GS-UJE2 |
MB96F623RBPMC1-GSE2 | RISC MICROCONTROLLER | FUJITSU Semiconductor Limited | CY96F623RBPMC1-GS-UJE2 vs MB96F623RBPMC1-GSE2 |
MB96F623RBPMC1-GSE2 | RISC Microcontroller, CMOS | Spansion | CY96F623RBPMC1-GS-UJE2 vs MB96F623RBPMC1-GSE2 |
MB96F623RBPMC1-GSE2 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP64, | Cypress Semiconductor | CY96F623RBPMC1-GS-UJE2 vs MB96F623RBPMC1-GSE2 |