Part Details for CY96F693ABPMC-GS-UJE1 by Infineon Technologies AG
Overview of CY96F693ABPMC-GS-UJE1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY96F693ABPMC-GS-UJE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY96F693 - CY96690 Series F2MC-16FX 16-Bit Proprietary Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 236 |
|
$3.8700 / $4.5500 | Buy Now |
Part Details for CY96F693ABPMC-GS-UJE1
CY96F693ABPMC-GS-UJE1 CAD Models
CY96F693ABPMC-GS-UJE1 Part Data Attributes
|
CY96F693ABPMC-GS-UJE1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY96F693ABPMC-GS-UJE1
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, F2MC-16FX CPU, 32MHz, CMOS, PQFP100, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | ADC ALSO HAS A RESOLUTION OF 8 BIT WITH 27-CHANNELS; 75 I/O PINS WHEN OPERATED AS DUAL CLOCK MODE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | F2MC-16FX | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 17 | |
Number of I/O Lines | 77 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 98816 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY96F693ABPMC-GS-UJE1
This table gives cross-reference parts and alternative options found for CY96F693ABPMC-GS-UJE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY96F693ABPMC-GS-UJE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY96F693ABPMC-GS-UJE2 | RISC Microcontroller, | Cypress Semiconductor | CY96F693ABPMC-GS-UJE1 vs CY96F693ABPMC-GS-UJE2 |
CY96F693ABPMC-GS-UJE2 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16FX CPU, 32MHz, CMOS, PQFP100, LQFP-100 | Infineon Technologies AG | CY96F693ABPMC-GS-UJE1 vs CY96F693ABPMC-GS-UJE2 |
MB96F693ABPMC-GSE2 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP100, | Cypress Semiconductor | CY96F693ABPMC-GS-UJE1 vs MB96F693ABPMC-GSE2 |
CY96F693ABPMC-GS-UJE1 | RISC Microcontroller, | Cypress Semiconductor | CY96F693ABPMC-GS-UJE1 vs CY96F693ABPMC-GS-UJE1 |
MB96F693ABPMC-GSE1 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP100, | Cypress Semiconductor | CY96F693ABPMC-GS-UJE1 vs MB96F693ABPMC-GSE1 |