Memory
CYD18S18V18-167BBAXI
Description: Dual-Port SRAM, 1MX18, 4ns, CMOS, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256

Overview of CYD18S18V18-167BBAXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CYD18S18V18-167BBAXI Rochester Electronics LLC 1MX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256
CYD18S18V18-167BBAXC Rochester Electronics LLC 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256

Price & Stock for CYD18S18V18-167BBAXI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CYD18S18 - Fullflex Synchronous Sdr Dual Port SRAM, Industrial Temp RoHS: Compliant Status: Rochester End of Life Min Qty: 1 368
  • 1 $338.3400
  • 25 $331.5700
  • 100 $318.0400
  • 500 $304.5000
  • 1,000 $287.5800
$287.5800 / $338.3400 Buy Now

CAD Models for CYD18S18V18-167BBAXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYD18S18V18-167BBAXI by Cypress Semiconductor

CYD18S18V18-167BBAXI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4 ns
Additional Feature
PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Memory Density
18874368 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Standby Current-Max
0.35 A
Standby Voltage-Min
1.4 V
Supply Current-Max
0.75 mA
Supply Voltage-Max (Vsup)
1.58 V
Supply Voltage-Min (Vsup)
1.42 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
Want to compare parts?
  1. CYD18S18V18-167BBAXI
    Cypress Semiconductor
    Dual-Port SRAM, 1MX18, 4ns, CMOS, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256
    VS

Alternate Parts for CYD18S18V18-167BBAXI

This table gives cross-reference parts and alternative options found for CYD18S18V18-167BBAXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD18S18V18-167BBAXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYD18S18V18-167BBAI Dual-Port SRAM, 1MX18, 4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-167BBAI
Part Number Description Manufacturer Compare
CYD18S18V18-200BBAI Dual-Port SRAM, 1MX18, 3.3ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-200BBAI
CYD18S18V18-167BBXC Dual-Port SRAM, 1MX18, 11ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-167BBXC
CYD18S18V18-200BBXI Dual-Port SRAM, 1MX18, 9ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-200BBXI
CYD18S18V18-167BBC Dual-Port SRAM, 1MX18, 11ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-167BBC
CYD18S18V18-250BBC Dual-Port SRAM, 1MX18, 7.2ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-250BBC
CYD18S18V18-167BBAI Dual-Port SRAM, 1MX18, 4ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-167BBAI
CYD18S18V18-250BBXC Dual-Port SRAM, 1MX18, 7.2ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-250BBXC
CYD18S18V18-200BBC Dual-Port SRAM, 1MX18, 9ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-200BBC
CYD18S18V18-200BBXC Dual-Port SRAM, 1MX18, 9ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-200BBXC
CYD18S18V18-200BBAXI Dual-Port SRAM, 1MX18, 3.3ns, CMOS, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 Cypress Semiconductor CYD18S18V18-167BBAXI vs CYD18S18V18-200BBAXI

Related Parts for CYD18S18V18-167BBAXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYD18S18V18-167BBAXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYD18S18V18-167BBAXI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYD18S18V18-167BBAXI would you like to use for your alert(s)?
  • Please alert me when CYD18S18V18-167BBAXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYD18S18V18-167BBAXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYD18S18V18-167BBAXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYD18S18V18-167BBAXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYD18S18V18-167BBAXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYD18S18V18-167BBAXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: