Memory
CYD18S72V18-200BBXI
Description: Dual-Port SRAM, 256KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484

Overview of CYD18S72V18-200BBXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for CYD18S72V18-200BBXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYD18S72V18-200BBXI by Cypress Semiconductor

CYD18S72V18-200BBXI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484
Pin Count
484
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.3 ns
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Memory Density
18874368 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
72
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
484
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX72
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Supply Voltage-Max (Vsup)
1.58 V
Supply Voltage-Min (Vsup)
1.42 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. CYD18S72V18-200BBXI
    Cypress Semiconductor
    Dual-Port SRAM, 256KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484
    VS

Alternate Parts for CYD18S72V18-200BBXI

This table gives cross-reference parts and alternative options found for CYD18S72V18-200BBXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD18S72V18-200BBXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYD18S72V18-200BBI Dual-Port SRAM, 256KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYD18S72V18-200BBI
Part Number Description Manufacturer Compare
CYD18S72AV-133BBI Dual-Port SRAM, 256KX72, 5.5ns, CMOS, PBGA484, 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYD18S72AV-133BBI
CYDD18S72V18-167BBXI Dual-Port SRAM, 256KX72, 11ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYDD18S72V18-167BBXI
CYDD18S72V18-200BBXC Dual-Port SRAM, 256KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYDD18S72V18-200BBXC
CYD18S72V18-200BBXI Multi-Port SRAM, 256KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Infineon Technologies AG CYD18S72V18-200BBXI vs CYD18S72V18-200BBXI
CYD18S72V18-200BGC Dual-Port SRAM, 256KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYD18S72V18-200BGC
CYD18S72AV-100BBI Dual-Port SRAM, 256KX72, 5ns, CMOS, PBGA484, 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYD18S72AV-100BBI
CYD18S72V18-167BBXI Multi-Port SRAM, 256KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Infineon Technologies AG CYD18S72V18-200BBXI vs CYD18S72V18-167BBXI
CYD18S72AV-133BBC Dual-Port SRAM, 256KX72, 5.5ns, CMOS, PBGA484, 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYD18S72AV-133BBC
CYD18S72V18-167BGXC Dual-Port SRAM, 256KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYD18S72V18-167BGXC
CYD18S72V18-167BBXC Dual-Port SRAM, 256KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYD18S72V18-200BBXI vs CYD18S72V18-167BBXC

Related Parts for CYD18S72V18-200BBXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYD18S72V18-200BBXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYD18S72V18-200BBXI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYD18S72V18-200BBXI would you like to use for your alert(s)?
  • Please alert me when CYD18S72V18-200BBXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYD18S72V18-200BBXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYD18S72V18-200BBXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYD18S72V18-200BBXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYD18S72V18-200BBXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYD18S72V18-200BBXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: