Memory
CYDD04S72V18-167BGC
Cypress Semiconductor
Description: Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484

Overview of CYDD04S72V18-167BGC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CYDD04S72V18-167BGC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYDD04S72V18-167BGC by Cypress Semiconductor

CYDD04S72V18-167BGC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484
Pin Count
484
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
9 ns
Additional Feature
PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
Length
23 mm
Memory Density
4718592 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
72
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
484
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Standby Current-Max
0.15 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.74 mA
Supply Voltage-Max (Vsup)
1.58 V
Supply Voltage-Min (Vsup)
1.42 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
23 mm
Want to compare parts?
  1. CYDD04S72V18-167BGC
    Cypress Semiconductor
    Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484
    VS

Alternate Parts for CYDD04S72V18-167BGC

This table gives cross-reference parts and alternative options found for CYDD04S72V18-167BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYDD04S72V18-167BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYDD04S72V18-167BGXC Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYDD04S72V18-167BGXC
CYDD04S72V18-167BGXI Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYDD04S72V18-167BGXI
Part Number Description Manufacturer Compare
CYDD04S72V18-200BBC Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYDD04S72V18-200BBC
CYD04S72V18-250BGXC Dual-Port SRAM, 64KX72, 7.2ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYD04S72V18-250BGXC
CYDD04S72V18-167BBXC Dual-Port SRAM, 64KX72, 11ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYDD04S72V18-167BBXC
CYD04S72V18-167BGXC Dual-Port SRAM, 64KX72, 11ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYD04S72V18-167BGXC
CYD04S72V18-200BGI Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYD04S72V18-200BGI
CYD04S72V18-167BBXI Dual-Port SRAM, 64KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYD04S72V18-167BBXI
CYD04S72V18-200BBXC Dual-Port SRAM, 64KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYD04S72V18-200BBXC
CYDD04S72V18-167BGXC Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYDD04S72V18-167BGXC
CYDD04S72V18-200BBI Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYDD04S72V18-200BBI
CYDD04S72V18-167BGXI Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 Cypress Semiconductor CYDD04S72V18-167BGC vs CYDD04S72V18-167BGXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYDD04S72V18-167BGC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYDD04S72V18-167BGC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYDD04S72V18-167BGC would you like to use for your alert(s)?
  • Please alert me when CYDD04S72V18-167BGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYDD04S72V18-167BGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYDD04S72V18-167BGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYDD04S72V18-167BGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYDD04S72V18-167BGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYDD04S72V18-167BGC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: