Part Details for CYM1838LHG-35C by Cypress Semiconductor
Overview of CYM1838LHG-35C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM1838LHG-35C
CYM1838LHG-35C CAD Models
CYM1838LHG-35C Part Data Attributes
|
CYM1838LHG-35C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1838LHG-35C
Cypress Semiconductor
SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for CYM1838LHG-35C
This table gives cross-reference parts and alternative options found for CYM1838LHG-35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1838LHG-35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1838LHG-35MB | SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66 | Cypress Semiconductor | CYM1838LHG-35C vs CYM1838LHG-35MB |