Part Details for CYM1841APM-30C by Cypress Semiconductor
Overview of CYM1841APM-30C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM1841APM-30C
CYM1841APM-30C CAD Models
CYM1841APM-30C Part Data Attributes
|
CYM1841APM-30C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1841APM-30C
Cypress Semiconductor
SRAM Module, 1MX8, 30ns, CMOS, PSMA64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
Additional Feature | CONFIGURABLE AS 256K X 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N64 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM64 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.986 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.96 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for CYM1841APM-30C
This table gives cross-reference parts and alternative options found for CYM1841APM-30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1841APM-30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8S25632M-25LP | SRAM Module, 256KX32, 25ns, CMOS | Micron Technology Inc | CYM1841APM-30C vs MT8S25632M-25LP |
CYM1841PZ-20C | SRAM Module, 256KX32, 20ns, CMOS | Cypress Semiconductor | CYM1841APM-30C vs CYM1841PZ-20C |
AK632256Z-25 | SRAM Module, 1MX8, 25ns, MIXMOS, 0.540 INCH, ZIP-64 | Accutek Microcircuit Corporation | CYM1841APM-30C vs AK632256Z-25 |
WPS256K32-12NSCT | SRAM Module, 1MX8, 12ns, CMOS, | White Microelectronics | CYM1841APM-30C vs WPS256K32-12NSCT |
AP32M256M6G-25 | SRAM Module, 256KX32, 25ns, CMOS | Integrated Silicon Solution Inc | CYM1841APM-30C vs AP32M256M6G-25 |
SYS32256LK-17 | SRAM Module, 256KX32, 17ns, CMOS, PSMA64, PLASTIC, SIMM-64 | APTA Group Inc | CYM1841APM-30C vs SYS32256LK-17 |
7MP4045SA10M | PQFP-64, Tray | Integrated Device Technology Inc | CYM1841APM-30C vs 7MP4045SA10M |
CYM1841LPN-45C | SRAM Module, 256KX32, 45ns, CMOS | Cypress Semiconductor | CYM1841APM-30C vs CYM1841LPN-45C |
CYM1841APN-35C | SRAM Module, 256KX32, 35ns, CMOS, PSMA64, PLASTIC, SIMM-64 | Cypress Semiconductor | CYM1841APM-30C vs CYM1841APN-35C |
EDI8F32256C25MZC | SRAM Module, 256KX32, 25ns, CMOS, ZIP-64 | White Electronic Designs Corp | CYM1841APM-30C vs EDI8F32256C25MZC |