-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PBGA20, CSP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4444
|
Newark | Ccg2/Reel Rohs Compliant: Yes |Infineon CYPD2103-20FNXIT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CYPD2103-20FNXITCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.6893 / $1.6300 | Buy Now |
DISTI #
727-CYPD2103-20FNXIT
|
Mouser Electronics | USB Interface IC USB Type C CCG2 Cable Controller RoHS: Compliant | 2000 |
|
$0.6890 / $1.6300 | Buy Now |
|
Future Electronics | CCG2 Series 32 kB Flash 4 kB RAM 32-BIT EZ-PD™ USB Type-C Port Controller-CSP-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 100 |
|
$1.6093 / $2.1615 | Buy Now |
DISTI #
SP005652883
|
EBV Elektronik | MCU 32-Bit CCG2 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 20-Pin WLCSP T/R (Alt: SP005652883) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD2103-20FNXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD2103-20FNXIT
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA20, CSP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | CSP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C, SPI, UART, USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.03 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.63 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |