-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYPD2122-24LQXI-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
9059 In Stock |
|
$1.1200 | Buy Now |
DISTI #
448-CYPD2122-24LQXI-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4870 In Stock |
|
$0.9750 / $1.9000 | Buy Now |
DISTI #
CYPD2122-24LQXI
|
Avnet Americas | USB Type-C Port Controller 24-Pin QFN Tray - Trays (Alt: CYPD2122-24LQXI) RoHS: Compliant Min Qty: 596 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 9059 Partner Stock |
|
$1.0416 / $1.2600 | Buy Now |
DISTI #
CYPD2122-24LQXI
|
Avnet Americas | USB Type-C Port Controller 24-Pin QFN Tray - Trays (Alt: CYPD2122-24LQXI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 90 Partner Stock |
|
RFQ | |
DISTI #
727-CYPD2122-24LQXI
|
Mouser Electronics | USB Interface IC USB Type-C Cable Controller RoHS: Compliant | 4918 |
|
$0.9750 / $2.3200 | Buy Now |
|
Future Electronics | CYPD2122 Series SPI/UART/I2C/USB 5.5 V Quad Port Surface Mount USB - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 3430Tray |
|
$1.0700 / $1.1200 | Buy Now |
|
Rochester Electronics | CYPD2122 - EZ-PD CCG2 USB Type-C Port Controller RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$0.9669 / $1.1400 | Buy Now |
DISTI #
C1S159300621775
|
Chip1Stop | Low Speed/Full Speed/High Speed Basic USB Type-C Controller 3.3V/5V Tray 24-Pin QFN EP RoHS: Compliant Container: Tray | 1 |
|
$0.9800 | Buy Now |
DISTI #
SP005653505
|
EBV Elektronik | USB Type-C Port Controller 24-Pin QFN Tray (Alt: SP005653505) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 2940 |
|
$1.3600 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD2122-24LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD2122-24LQXI
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |