-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYPD3174-16SXQ-ND
|
DigiKey | IC USB TYPE-C CONTROLLER 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
3665 In Stock |
|
$0.6800 | Buy Now |
DISTI #
448-CYPD3174-16SXQ-ND
|
DigiKey | IC USB TYPE-C CONTROLLER 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0286 / $2.2700 | Buy Now |
DISTI #
CYPD3174-16SXQ
|
Avnet Americas | USB Type-C Port Controller USB3.0 1Mbps 16-Pin SOIC Tube - Trays (Alt: CYPD3174-16SXQ) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3665 Partner Stock |
|
RFQ | |
DISTI #
727-CYPD3174-16SXQ
|
Mouser Electronics | USB Interface IC USB Type-C Port Controller RoHS: Compliant | 0 |
|
$0.9700 / $2.5200 | Order Now |
|
Future Electronics | TYPE-C RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.8800 | Buy Now |
|
Rochester Electronics | CYPD3174 - CCG3PA Consumer USB Type-C port controller RoHS: Compliant Status: Active Min Qty: 1 | 1360 |
|
$0.9173 / $1.0800 | Buy Now |
DISTI #
C1S159300632735
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes Container: Tube | 230 |
|
$1.2700 / $1.6400 | Buy Now |
DISTI #
SP005655987
|
EBV Elektronik | (Alt: SP005655987) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3665 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYPD3174-16SXQ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPD3174-16SXQ
Infineon Technologies AG
USB Bus Controller, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |