Part Details for CYT3BB7CEBQ1AEEGS by Infineon Technologies AG
Overview of CYT3BB7CEBQ1AEEGS by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CYT3BB7CEBQ1AEEGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYT3BB7CEBQ1AEEGS-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 144LQFP Min Qty: 600 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0787 | Buy Now |
DISTI #
CYT3BB7CEBQ1AEEGS
|
Avnet Americas | - Trays (Alt: CYT3BB7CEBQ1AEEGS) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$16.7539 | Buy Now |
DISTI #
726-CYT3BB7CEBQ1AEEG
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END RoHS: Compliant | 0 |
|
$18.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$14.4200 | Buy Now |
DISTI #
CYT3BB7CEBQ1AEEGS
|
Avnet Americas | - Trays (Alt: CYT3BB7CEBQ1AEEGS) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$16.7539 | Buy Now |
Part Details for CYT3BB7CEBQ1AEEGS
CYT3BB7CEBQ1AEEGS CAD Models
CYT3BB7CEBQ1AEEGS Part Data Attributes:
|
CYT3BB7CEBQ1AEEGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT3BB7CEBQ1AEEGS
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 250MHz, CMOS, PQFP144, TEQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 166 | |
Number of External Interrupts | 116 | |
Number of I/O Lines | 116 | |
Number of Terminals | 144 | |
Number of Timers | 83 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 786432 | |
ROM (words) | 4259840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 250 MHz | |
Supply Current-Max | 287 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |