Part Details for CYT3BB8CEBQ1AEEGS by Infineon Technologies AG
Overview of CYT3BB8CEBQ1AEEGS by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYT3BB8CEBQ1AEEGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3388
|
Newark | Mcu, 32Bit, 250Mhz, Teqfp-176 Rohs Compliant: Yes |Infineon CYT3BB8CEBQ1AEEGS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$22.5900 / $30.0700 | Buy Now |
DISTI #
57AK5176
|
Newark | Auto Mcu/Tray Rohs Compliant: Yes |Infineon CYT3BB8CEBQ1AEEGS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CYT3BB8CEBQ1AEEGS-ND
|
DigiKey | TRAVEO-2 BODY HIGH-END Min Qty: 1 Lead time: 22 Weeks Container: Tray |
350 In Stock |
|
$18.6056 / $26.0200 | Buy Now |
DISTI #
CYT3BB8CEBQ1AEEGS
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M7/ARM Cortex-M0+, 250 MHz, 4160 KB, 768 KB, 176 Pins, TEQFP - Trays (Alt: CYT3BB8CEBQ1AEEGS) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 400 |
|
$12.2920 / $13.1819 | Buy Now |
DISTI #
727-YT3BB8CEBQ1AEEGS
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END RoHS: Compliant | 196 |
|
$18.6000 / $26.0100 | Buy Now |
DISTI #
V99:2348_27022595
|
Arrow Electronics | MCU 32-bit ARM Cortex M7/ARM Cortex M0+ RISC 4416KB Flash 3.3V/5V 176-Pin TEQFP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2320 | Americas - 20 |
|
$16.5900 / $20.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$14.8400 | Buy Now |
DISTI #
69259275
|
Verical | MCU 32-bit ARM Cortex M7/ARM Cortex M0+ RISC 4416KB Flash 3.3V/5V 176-Pin TEQFP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 20 |
|
$16.5900 / $20.0800 | Buy Now |
DISTI #
CYT3BB8CEBQ1AEEGS
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M7/ARM Cortex-M0+, 250 MHz, 4160 KB, 768 KB, 176 Pins, TEQFP - Trays (Alt: CYT3BB8CEBQ1AEEGS) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 400 |
|
$12.2920 / $13.1819 | Buy Now |
DISTI #
SP005754840
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M7/ARM Cortex-M0+, 250 MHz, 4160 KB, 768 KB, 176 Pins, TEQFP (Alt: SP005754840) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 2 Days | EBV - 400 |
|
Buy Now |
Part Details for CYT3BB8CEBQ1AEEGS
CYT3BB8CEBQ1AEEGS CAD Models
CYT3BB8CEBQ1AEEGS Part Data Attributes:
|
CYT3BB8CEBQ1AEEGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT3BB8CEBQ1AEEGS
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 250MHz, CMOS, PQFP176, TEQFP-176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-176 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 166 | |
Number of External Interrupts | 148 | |
Number of I/O Lines | 148 | |
Number of Terminals | 176 | |
Number of Timers | 83 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 786432 | |
ROM (words) | 4259840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 250 MHz | |
Supply Current-Max | 287 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |