Part Details for CYT3BBBCEBQ0BZSGS by Infineon Technologies AG
Overview of CYT3BBBCEBQ0BZSGS by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYT3BBBCEBQ0BZSGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYT3BBBCEBQ0BZSGS-ND
|
DigiKey | IC MCU 32BT 4.0625MB FLSH 272BGA Min Qty: 960 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.6472 | Buy Now |
DISTI #
727-YT3BBBCEBQ0BZSGS
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END RoHS: Compliant | 0 |
|
$18.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$15.7800 | Buy Now |
Part Details for CYT3BBBCEBQ0BZSGS
CYT3BBBCEBQ0BZSGS CAD Models
CYT3BBBCEBQ0BZSGS Part Data Attributes:
|
CYT3BBBCEBQ0BZSGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT3BBBCEBQ0BZSGS
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 250MHz, CMOS, PBGA272, BGA-272
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-272 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 166 | |
Number of External Interrupts | 220 | |
Number of I/O Lines | 220 | |
Number of Serial I/Os | 35 | |
Number of Terminals | 272 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA272,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 786432 | |
ROM (words) | 4521984 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 250 MHz | |
Supply Current-Max | 287 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |