Part Details for CYUSB2014-BZXC by Infineon Technologies AG
Overview of CYUSB2014-BZXC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYUSB2014-BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CYUSB2014-BZXC-ND
|
DigiKey | IC EZ-USB BRIDGE FX3 3.0 121BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
507 In Stock |
|
$15.0530 / $21.0500 | Buy Now |
DISTI #
727-CYUSB2014-BZXC
|
Mouser Electronics | USB Interface IC 32-bit 512KB RAM FX3 SuprSped USB Con RoHS: Compliant | 416 |
|
$15.0500 / $21.0400 | Buy Now |
|
Future Electronics | CYUSB2014 Series 1.25 V 512 KB SRAM USB Peripheral Controller - BGA-121 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 168 Container: Tray | 0Tray |
|
$15.3000 | Buy Now |
|
Ameya Holding Limited | CY7C65630 Series EZ-USB Low Power USB 2.0 Hub Controller - TFBGA-121 | 208 |
|
RFQ | |
DISTI #
SP005654063
|
EBV Elektronik | I/O Controller USB Controller 121-Pin BGA (Alt: SP005654063) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2772861
|
Farnell | USB CONTROLLER, ARM9, 32BIT, BGA-121 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$16.5591 / $21.0298 | Buy Now |
Part Details for CYUSB2014-BZXC
CYUSB2014-BZXC CAD Models
CYUSB2014-BZXC Part Data Attributes
|
CYUSB2014-BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB2014-BZXC
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA121, BGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-121 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | 2 | |
Bus Compatibility | I2C, I2S, SMBUS, SPI, UART, USB | |
Clock Frequency-Max | 19.2 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CYUSB2014-BZXC
This table gives cross-reference parts and alternative options found for CYUSB2014-BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYUSB2014-BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYUSB3014-BZXI | USB Bus Controller, CMOS, PBGA121, BGA-121 | Infineon Technologies AG | CYUSB2014-BZXC vs CYUSB3014-BZXI |
CYUSB2014-BZXI | USB Bus Controller, CMOS, PBGA121, BGA-121 | Infineon Technologies AG | CYUSB2014-BZXC vs CYUSB2014-BZXI |
CYUSB2014-BZXC | USB Bus Controller, CMOS, PBGA121, FBGA-121 | Cypress Semiconductor | CYUSB2014-BZXC vs CYUSB2014-BZXC |