Part Details for CYUSB3324-88LTXCT by Cypress Semiconductor
Overview of CYUSB3324-88LTXCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CYUSB3324-88LTXCT
CYUSB3324-88LTXCT CAD Models
CYUSB3324-88LTXCT Part Data Attributes
|
CYUSB3324-88LTXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB3324-88LTXCT
Cypress Semiconductor
USB Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Resources and Additional Insights for CYUSB3324-88LTXCT
Reference Designs related to CYUSB3324-88LTXCT
-
EZ-PD™ CCG4 USB Type-C Monitor/Dock Solution
The EZ-PD™ CCG4 Monitor/Dock solution enables connectivity between a USB Type-C host system on the Upstream port and multiple Display/Data devices on the Downstream port. This solution has a USB Type-C receptacle on the Upstream port which supports data, power and display.