Part Details for CZB1EGTD121P by KOA Speer Electronics Inc
Overview of CZB1EGTD121P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB1EGTD121P
CZB1EGTD121P CAD Models
CZB1EGTD121P Part Data Attributes
|
CZB1EGTD121P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1EGTD121P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |
Alternate Parts for CZB1EGTD121P
This table gives cross-reference parts and alternative options found for CZB1EGTD121P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1EGTD121P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBY100505A101T | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CZB1EGTD121P vs CBY100505A101T |
CB1005GA121E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1EGTD121P vs CB1005GA121E |
FB100505T-241Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | CZB1EGTD121P vs FB100505T-241Y-S |
GZ1005E241TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | CZB1EGTD121P vs GZ1005E241TF |
CZB1EGTTD121P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN | KOA Speer Electronics Inc | CZB1EGTD121P vs CZB1EGTTD121P |
FBM-10-100505-121T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | CZB1EGTD121P vs FBM-10-100505-121T |
FBM-10-100505-151T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | CZB1EGTD121P vs FBM-10-100505-151T |
CZB1EGTTD121M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | CZB1EGTD121P vs CZB1EGTTD121M |
CZB1EGTTD121K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | CZB1EGTD121P vs CZB1EGTTD121K |
MMZ1005S121A | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | CZB1EGTD121P vs MMZ1005S121A |