Part Details for CZB1JGTE181P by KOA Speer Electronics Inc
Overview of CZB1JGTE181P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB1JGTE181P
CZB1JGTE181P CAD Models
CZB1JGTE181P Part Data Attributes:
|
CZB1JGTE181P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JGTE181P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.25A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for CZB1JGTE181P
This table gives cross-reference parts and alternative options found for CZB1JGTE181P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JGTE181P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTTE141P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTE181P vs CZB1JGTTE141P |
HB-1L1608-7R0JT | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | World Products Inc | CZB1JGTE181P vs HB-1L1608-7R0JT |
CZB1JGTTE151K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTE181P vs CZB1JGTTE151K |
SHB-1L1608-7R0JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CZB1JGTE181P vs SHB-1L1608-7R0JT |
CZB1JGTTE141M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTE181P vs CZB1JGTTE141M |
CZB1JGTTE151M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTE181P vs CZB1JGTTE151M |
CZB1JGTTE181J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTE181P vs CZB1JGTTE181J |
SHB-1L1608-5R5JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | CZB1JGTE181P vs SHB-1L1608-5R5JB |
CZB1JGTTE181K | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTE181P vs CZB1JGTTE181K |
CZB1JGTTE181M | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTE181P vs CZB1JGTTE181M |