Part Details for CZB2AGTTD501P by KOA Speer Electronics Inc
Overview of CZB2AGTTD501P by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZB2AGTTD501P
CZB2AGTTD501P CAD Models
CZB2AGTTD501P Part Data Attributes:
|
CZB2AGTTD501P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2AGTTD501P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for CZB2AGTTD501P
This table gives cross-reference parts and alternative options found for CZB2AGTTD501P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2AGTTD501P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808121Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CZB2AGTTD501P vs BBBK00160808121Y00 |
ILAS1206ER600V | Ferrite Chip, 1 Function(s), 0.4A, 8 Pin(s), EIA STD PACKAGE SIZE 1206, 8 PIN | Vishay Intertechnologies | CZB2AGTTD501P vs ILAS1206ER600V |
CBA3216GK600N4B | Ferrite Chip, 1 Function(s), 0.4A, | Samwha Electronics | CZB2AGTTD501P vs CBA3216GK600N4B |
CZB2BGTTE310K | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTD501P vs CZB2BGTTE310K |
CBA3216GK600N4E | Ferrite Chip, 1 Function(s), 0.4A, | Samwha Electronics | CZB2AGTTD501P vs CBA3216GK600N4E |
FB321611T-900Y-S | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | CZB2AGTTD501P vs FB321611T-900Y-S |
SZ1005K121CTF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | CZB2AGTTD501P vs SZ1005K121CTF |
FB451616T-800Y-S-1 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), | Cal-Chip Electronics | CZB2AGTTD501P vs FB451616T-800Y-S-1 |
BBSJ00160808221Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | CZB2AGTTD501P vs BBSJ00160808221Y00 |
ILBB1210ER310V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | Vishay Intertechnologies | CZB2AGTTD501P vs ILBB1210ER310V |