Part Details for CZRU52C3 by Comchip Technology Corporation Ltd
Overview of CZRU52C3 by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRU52C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1023-1-ND
|
DigiKey | DIODE ZENER 3V 150MW 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62811 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
750-CZRU52C3
|
Mouser Electronics | Zener Diodes Zener Diode 150mW, 3V RoHS: Compliant | 56087 |
|
$0.0400 / $0.2600 | Buy Now |
DISTI #
V72:2272_14718728
|
Arrow Electronics | Zener Diode Single 3V 5% 95Ohm 150mW 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1831 Container: Cut Strips | Americas - 913 |
|
$0.0479 / $0.1986 | Buy Now |
DISTI #
70426725
|
RS | Zener Diode, 3V 150 mW SMT 2-Pin SOD-523F (0603) | Comchip Technology CZRU52C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11480 |
|
$0.1680 / $0.2400 | Buy Now |
DISTI #
30574465
|
Verical | Zener Diode Single 3V 5% 95Ohm 150mW 2-Pin SMD T/R Min Qty: 142 Package Multiple: 1 Date Code: 1831 | Americas - 913 |
|
$0.0479 / $0.0807 | Buy Now |
|
Bristol Electronics | 75995 |
|
RFQ | ||
|
NAC | Zener Diode, 3V V(Z), 5%, 0.15W,Silicon,Unidirectional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0438 / $0.1087 | Buy Now |
|
Perfect Parts Corporation | 51454 |
|
RFQ |
Part Details for CZRU52C3
CZRU52C3 CAD Models
CZRU52C3 Part Data Attributes
|
CZRU52C3
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRU52C3
Comchip Technology Corporation Ltd
Zener Diode, 3V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRU52C3
This table gives cross-reference parts and alternative options found for CZRU52C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRU52C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSZU52C3V0 | Zener Diode, 3V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | CZRU52C3 vs TSZU52C3V0 |
CD0603-Z3 | Zener Diode, 3V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CZRU52C3 vs CD0603-Z3 |
TSZU52C3V0-F0RZG | Zener Diode | Taiwan Semiconductor | CZRU52C3 vs TSZU52C3V0-F0RZG |