Part Details for D-621-0015-L by TE Connectivity
Overview of D-621-0015-L by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for D-621-0015-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2205
|
Newark | D-621-0015-L |Raychem Te Connectivity D-621-0015-L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$328.1400 / $338.9900 | Buy Now |
DISTI #
D-621-0015-L-ND
|
DigiKey | D-621-0015-L Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$380.7240 | Buy Now |
DISTI #
650-D-621-0015-L
|
Mouser Electronics | Data Bus Components - Connectors D-621-0015-L | 0 |
|
$380.6700 | Order Now |
|
Onlinecomponents.com | D-621-0015-L | 0 |
|
$315.6000 / $768.3700 | Buy Now |
DISTI #
RYCD-621-0015-L
|
Interstate Connecting Components | D-621-0015-L | 0 |
|
Buy Now | |
DISTI #
000000000001130768
|
Sager | Data Bus Components - Connectors D-621-0015-L Min Qty: 10 | 0 |
|
$355.9400 / $379.6700 | Buy Now |
|
Master Electronics | D-621-0015-L | 0 |
|
$315.6000 / $768.3700 | Buy Now |
Part Details for D-621-0015-L
D-621-0015-L CAD Models
D-621-0015-L Part Data Attributes
|
D-621-0015-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0015-L
TE Connectivity
Triaxial Connector, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |