Part Details for D-621-0968 by TE Connectivity
Overview of D-621-0968 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-681MEW | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-681MEU | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
SER2009-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for D-621-0968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2251
|
Newark | D-621-0968 |Raychem Te Connectivity D-621-0968 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.6500 / $391.1700 | Buy Now |
DISTI #
D-621-0968-ND
|
DigiKey | D-621-0968 Min Qty: 19 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$439.3226 | Buy Now |
DISTI #
650-D-621-0968
|
Mouser Electronics | Data Bus Components - Connectors D-621-0968 | 0 |
|
$439.2600 | Order Now |
|
Onlinecomponents.com | D-621-0968 | 0 |
|
$380.6800 / $1,070.2200 | Buy Now |
DISTI #
RYCD-621-0968
|
Interstate Connecting Components | D-621-0968 | 0 |
|
Buy Now | |
DISTI #
000000000002274379
|
Sager | Data Bus Components - Connectors D-621-0968 Min Qty: 1 | 0 |
|
$410.7200 / $469.3900 | Buy Now |
|
Master Electronics | D-621-0968 | 0 |
|
$380.6800 / $1,070.2200 | Buy Now |
Part Details for D-621-0968
D-621-0968 CAD Models
D-621-0968 Part Data Attributes
|
D-621-0968
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0968
TE Connectivity
Triaxial Connector, Female, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D |