Part Details for D-RING by L-com Inc
Results Overview of D-RING by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D-RING Information
D-RING by L-com Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for D-RING
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M9007
|
Newark | Rackmount/Wall Mnt D-Ring, Cabinet, Blk, Cable Organizer Type:D-Ring, For Use With:L-Com 19" Racks & Cabinets, Product Range:- |L-Com D-RING RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$21.1200 | Buy Now |
|
DISTI #
5073-D-RING-ND
|
DigiKey | WALLMT/RCKMT D-RING CBL M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.1000 | Buy Now |
|
DISTI #
17-D-RING
|
Mouser Electronics | Racks & Rack Cabinet Accessories WALLMT/RCKMT D-RING CBL M RoHS: Compliant | 0 |
|
$19.0000 / $26.3800 | Order Now |
|
DISTI #
73605838
|
RS | Rackmount/Wall-Mount D-Ring- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8600 / $20.0600 | RFQ |
|
|
Onlinecomponents.com | WALLMT/RCKMT D-RING CBL M COO: China RoHS: Compliant | 0 |
|
$18.3100 / $24.0300 | Buy Now |
|
DISTI #
77736350
|
Verical | D-RING Min Qty: 5 Package Multiple: 1 | Americas - 99 |
|
$18.3709 / $21.1160 | Buy Now |
|
DISTI #
D-RING
|
L-com US | A creative way to organize cables, the D-Ring allows you to add individual cable support where required. Unique design is compatible with standard rack rail or can be quickly mounted to a wall surface. The D-Ring measures 3.75" by 3" to accommodate large cable bundles. Finished in a durable black powder coat. Immediate shipment on all in-stock items. Min Qty: 1 Package Multiple: 1 | 99 |
|
$18.3700 / $21.1200 | Buy Now |