Part Details for D001-0911-200-Z by SMP Technology Inc
Overview of D001-0911-200-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D001-0911-200-Z
D001-0911-200-Z CAD Models
D001-0911-200-Z Part Data Attributes
|
D001-0911-200-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
D001-0911-200-Z
SMP Technology Inc
Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.512 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D001-0911-200-Z
This table gives cross-reference parts and alternative options found for D001-0911-200-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D001-0911-200-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD004-PA09TGFT-F | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D001-0911-200-Z vs MD004-PA09TGFT-F |
MD004-PA09TGFT-S | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D001-0911-200-Z vs MD004-PA09TGFT-S |
MD000-PA09TGFT | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D001-0911-200-Z vs MD000-PA09TGFT |
MD017-PA09TGFT | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D001-0911-200-Z vs MD017-PA09TGFT |
D007-0961-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, M3x0.5, Receptacle | SMP Technology Inc | D001-0911-200-Z vs D007-0961-200-Z |
D007-0931-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D001-0911-200-Z vs D007-0931-200-Z |
D007-0951-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D001-0911-200-Z vs D007-0951-200-Z |
D007-0941-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D001-0911-200-Z vs D007-0941-200-Z |
MD000-PA09TGFT-S1 | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D001-0911-200-Z vs MD000-PA09TGFT-S1 |